Part Details for BZX84B10-G3-18 by Vishay Intertechnologies
Results Overview of BZX84B10-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B10-G3-18 Information
BZX84B10-G3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84B10-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3359
|
Newark | Zener Diode Sot23 |Vishay BZX84B10-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
BZX84B10-G3-18
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84B10-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0323 | Buy Now |
DISTI #
78-BZX84B10-G3-18
|
Mouser Electronics | Zener Diodes 10 Volt 0.35Watt 2% RoHS: Compliant | 0 |
|
$0.0310 / $0.2900 | Order Now |
Part Details for BZX84B10-G3-18
BZX84B10-G3-18 CAD Models
BZX84B10-G3-18 Part Data Attributes
|
BZX84B10-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84B10-G3-18
Vishay Intertechnologies
Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B10-G3-18
This table gives cross-reference parts and alternative options found for BZX84B10-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B10-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-B10,215 | Nexperia | $0.0462 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84B10-G3-18 vs BZX84-B10,215 |
BZX84B10-7-F | Diodes Incorporated | $0.0556 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84B10-G3-18 vs BZX84B10-7-F |
BZX84B10-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84B10-G3-18 vs BZX84B10-E3-08 |
BZX84-B10,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84B10-G3-18 vs BZX84-B10,235 |
BZX84B10-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84B10-G3-18 vs BZX84B10-E3-18 |
BZX84B10Q-7-F | Diodes Incorporated | Check for Price | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84B10-G3-18 vs BZX84B10Q-7-F |
BZX84B10-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84B10-G3-18 vs BZX84B10-G3-08 |