Part Details for BZX84-C6V2 by Philips Semiconductors
Results Overview of BZX84-C6V2 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C6V2 Information
BZX84-C6V2 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C6V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 18201 |
|
$0.0068 / $0.0675 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 330000 |
|
RFQ | |
|
Vyrian | Diodes | 83615 |
|
RFQ |
Part Details for BZX84-C6V2
BZX84-C6V2 CAD Models
BZX84-C6V2 Part Data Attributes
|
BZX84-C6V2
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C6V2
Philips Semiconductors
Zener Diode, 6.2V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C6V2
This table gives cross-reference parts and alternative options found for BZX84-C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C6V2-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, | BZX84-C6V2 vs BZX84C6V2-GS08 |
BZX84C6V2TF | Allegro MicroSystems LLC | Check for Price | Zener Diode, 6.2V V(Z), Silicon, Unidirectional, | BZX84-C6V2 vs BZX84C6V2TF |
BZX84C6V2-V-G-18 | Vishay Semiconductors | Check for Price | ZENER DIODE SOT23-E3-G | BZX84-C6V2 vs BZX84C6V2-V-G-18 |
BZX84C6V2 | Taiwan Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 6.45%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C6V2 vs BZX84C6V2 |
BZX84C6V2D87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84-C6V2 vs BZX84C6V2D87Z |
BZX84C6V2 | YAGEO Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84-C6V2 vs BZX84C6V2 |
BZX84C6V2-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C6V2 vs BZX84C6V2-T1 |
BZX84-C6V2/AT | NXP Semiconductors | Check for Price | BZX84-C6V2/AT | BZX84-C6V2 vs BZX84-C6V2/AT |