Part Details for BZX84-C6V2,215 by VENKEL LTD
Results Overview of BZX84-C6V2,215 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C6V2,215 Information
BZX84-C6V2,215 by VENKEL LTD is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C6V2,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 1000 |
|
$0.0365 / $0.0584 | Buy Now |