Part Details for BZX84-C5V1/DG/B3,2 by NXP Semiconductors
Results Overview of BZX84-C5V1/DG/B3,2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C5V1/DG/B3,2 Information
BZX84-C5V1/DG/B3,2 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C5V1/DG/B3,2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 5.1V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0166 / $0.0268 | Buy Now |