-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C3V9,235 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX84-C3V9,235CT-ND
|
DigiKey | DIODE ZENER 3.9V 250MW TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8690 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
BZX84-C3V9,235
|
Avnet Americas | Diode Zener Single 3.9V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C3V9,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0096 | Buy Now |
DISTI #
771-BZX84-C3V9235
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 6894 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_00683487
|
Arrow Electronics | Diode Zener Single 3.9V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2433 | Europe - 60000 |
|
$0.0105 | Buy Now |
DISTI #
87902833
|
Verical | Diode Zener Single 3.9V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 60000 |
|
$0.0106 | Buy Now |
DISTI #
85970149
|
Verical | Diode Zener Single 3.9V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2001 | Americas - 20000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | BZX84-C3V9 - Zener Diode, 3.9V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BZX84-C3V9,235
|
Avnet Silica | Diode Zener Single 39V 5 250mW 3Pin SOT23 TR (Alt: BZX84-C3V9,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX84-C3V9,235
|
EBV Elektronik | Diode Zener Single 39V 5 250mW 3Pin SOT23 TR (Alt: BZX84-C3V9,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0149 / $0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C3V9,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C3V9,235
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-C3V9,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C3V9,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V9-7-F | Diodes Incorporated | $0.0121 | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs BZX84C3V9-7-F |
BZX84C3V9LT1G | onsemi | $0.0218 | 250 mW; Zener Diode Voltage Regulator 3.9 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84-C3V9,235 vs BZX84C3V9LT1G |
BZX84-C3V9,215 | Nexperia | $0.0325 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-C3V9,235 vs BZX84-C3V9,215 |
BZX84C3V9-E3-08 | Vishay Intertechnologies | $0.0680 | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs BZX84C3V9-E3-08 |
BZX84C3V9-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs BZX84C3V9-E3-18 |
BZX84C3V9-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs BZX84C3V9-G3-18 |
The recommended storage temperature for BZX84-C3V9,235 is -40°C to +125°C.
Yes, the BZX84-C3V9,235 is AEC-Q101 qualified, making it suitable for automotive applications.
The maximum power dissipation for BZX84-C3V9,235 is 500 mW.
Yes, the BZX84-C3V9,235 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
Yes, the BZX84-C3V9,235 is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.