Part Details for BZX84-C3V9,235 by NXP Semiconductors
Results Overview of BZX84-C3V9,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C3V9,235 Information
BZX84-C3V9,235 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C3V9,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094311
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 250mW Automotive 3-Pin SOT-23 T/R Min Qty: 11195 Package Multiple: 1 Date Code: 1201 | Americas - 20000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | BZX84-C3V9 - Zener Diode, 3.9V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Diodes | 26210 |
|
RFQ |
Part Details for BZX84-C3V9,235
BZX84-C3V9,235 CAD Models
BZX84-C3V9,235 Part Data Attributes
|
BZX84-C3V9,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C3V9,235
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C3V9,235
This table gives cross-reference parts and alternative options found for BZX84-C3V9,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C3V9,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V9L | Motorola Mobility LLC | Check for Price | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | BZX84-C3V9,235 vs BZX84C3V9L |
CMPZDA3V9TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84-C3V9,235 vs CMPZDA3V9TR |
BZX84C3V9ET3 | onsemi | Check for Price | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs BZX84C3V9ET3 |
SZBZX84C3V9LT1 | onsemi | Check for Price | 3.9V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-C3V9,235 vs SZBZX84C3V9LT1 |
BZX84-C3V9,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84-C3V9,235 vs BZX84-C3V9,215 |
BZX84-C3V9-E9 | Vishay Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, TO-236AB, 3 PIN | BZX84-C3V9,235 vs BZX84-C3V9-E9 |
BZX84C3V9TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84-C3V9,235 vs BZX84C3V9TC |
933516970215 | NXP Semiconductors | Check for Price | 3.9V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84-C3V9,235 vs 933516970215 |
BZX84C3V9LT3 | Motorola Mobility LLC | Check for Price | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84-C3V9,235 vs BZX84C3V9LT3 |
BZX84-C3V9,235 Frequently Asked Questions (FAQ)
-
The recommended land pattern for BZX84-C3V9,235 can be found in the NXP Semiconductors' SOT23 standard package outline document, which provides guidelines for PCB layout and footprint design.
-
To prevent ESD damage, it is recommended to use proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, the BZX84-C3V9,235 has built-in ESD protection, but it is still important to follow proper handling procedures.
-
The maximum operating temperature range for BZX84-C3V9,235 is -40°C to +150°C, as specified in the datasheet. However, it is recommended to operate the device within the recommended operating temperature range of -40°C to +125°C for optimal performance and reliability.
-
Yes, BZX84-C3V9,235 is suitable for high-reliability applications, such as automotive, industrial, and medical devices. NXP Semiconductors provides a range of reliability and quality certifications, including AEC-Q101, IATF 16949, and ISO 9001, to ensure the device meets the required standards.
-
To determine the correct voltage rating for your application, you should consider the maximum voltage that will be applied to the device, including any voltage spikes or transients. The BZX84-C3V9,235 has a voltage rating of 3.9V, so it is suitable for applications where the voltage does not exceed this rating.