-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C39,215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7079
|
Newark | Bzx84-C39/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BZX84-C39,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0100 | Buy Now |
DISTI #
87W9131
|
Newark | Zener Single Diode,39 V,250 Mw, sot-23,3,150 C Rohs Compliant: Yes |Nexperia BZX84-C39,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4022 |
|
$0.0130 | Buy Now |
DISTI #
1727-5031-1-ND
|
DigiKey | DIODE ZENER 39V 250MW TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10003 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
BZX84-C39,215
|
Avnet Americas | - Tape and Reel (Alt: BZX84-C39,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0085 / $0.0088 | Buy Now |
DISTI #
771-BZX84-C39215
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 66528 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V79:2366_23236042
|
Arrow Electronics | Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 192129 |
|
$0.0072 | Buy Now |
DISTI #
V36:1790_06523610
|
Arrow Electronics | Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Americas - 39000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
A03:0893_00016790
|
Arrow Electronics | Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Asia - 27000 |
|
$0.0090 / $0.0106 | Buy Now |
DISTI #
E02:0323_00016790
|
Arrow Electronics | Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2418 | Europe - 24000 |
|
$0.0106 | Buy Now |
DISTI #
V72:2272_06523610
|
Arrow Electronics | Diode Zener Single 39V 5% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6329 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2044 Container: Cut Strips | Americas - 19716 |
|
$0.0152 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C39,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C39,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84-C39,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C39,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C39-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C39,215 vs BZX84C39-E3-18 |
The recommended land pattern for the BZX84-C39,215 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.2 mm.
To handle the ESD sensitivity of the BZX84-C39,215, it is recommended to use ESD protection devices, such as TVS diodes, and to follow proper handling and storage procedures to prevent damage from electrostatic discharge.
The maximum operating temperature range for the BZX84-C39,215 is -40°C to 150°C, but it is recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
Yes, the BZX84-C39,215 is suitable for use in high-reliability applications, such as automotive, industrial, and medical devices, due to its high reliability and robustness.
To ensure the BZX84-C39,215 is properly soldered, it is recommended to use a soldering iron with a temperature of 250°C to 260°C, and to use a solder with a melting point of 217°C to 220°C.