Part Details for BZX84-C39,235 by NXP Semiconductors
Results Overview of BZX84-C39,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C39,235 Information
BZX84-C39,235 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C39,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85966227
|
Verical | Diode Zener Single 39V 5% 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1301 | Americas - 25000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | BZX84-C39 - Zener Diode, 39V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Diodes | 24812 |
|
RFQ |
Part Details for BZX84-C39,235
BZX84-C39,235 CAD Models
BZX84-C39,235 Part Data Attributes
|
BZX84-C39,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C39,235
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-C39,235
This table gives cross-reference parts and alternative options found for BZX84-C39,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C39,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C39 | Silicon Standard Corp | Check for Price | Zener Diode, 39V V(Z), 5.1%, 0.35W | BZX84-C39,235 vs BZX84C39 |
BZX84C39V | Continental Device India Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84-C39,235 vs BZX84C39V |
BZX84C39 | NXP Semiconductors | Check for Price | 39V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C39,235 vs BZX84C39 |
BZX84-C39,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-C39,235 vs BZX84-C39,235 |
BZX84C39_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C39,235 vs BZX84C39_R1_00001 |
BZX84C39-13-F | Diodes Incorporated | Check for Price | Zener Diode, 39V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C39,235 vs BZX84C39-13-F |
BZX84C39-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C39,235 vs BZX84C39-HE3-08 |
BZX84C39-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C39,235 vs BZX84C39-G3-18 |