Part Details for BZX84-C11 by Transys Electronics Limited
Results Overview of BZX84-C11 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C11 Information
BZX84-C11 by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84-C11
BZX84-C11 CAD Models
BZX84-C11 Part Data Attributes
|
BZX84-C11
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZX84-C11
Transys Electronics Limited
Zener Diode, 11V V(Z), 5%, 0.3W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C11
This table gives cross-reference parts and alternative options found for BZX84-C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C11 | SPC Multicomp | $0.0459 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, | BZX84-C11 vs BZX84C11 |
BZX84C11 | Semtech Electronics Limited | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84-C11 vs BZX84C11 |
BZX84C11 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZX84-C11 vs BZX84C11 |
BZX84C11 | Bytesonic Corporation | Check for Price | Zener Diode, | BZX84-C11 vs BZX84C11 |
BZX84C11 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, | BZX84-C11 vs BZX84C11 |
BZX84C11TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | BZX84-C11 vs BZX84C11TIN/LEAD |
BZX84C11F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, | BZX84-C11 vs BZX84C11F2 |
NZD11VMUT5G | onsemi | Check for Price | VOLTAGE REGULATOR DIODE | BZX84-C11 vs NZD11VMUT5G |
SZBZX84C11LT3G | onsemi | Check for Price | 250 mW; Zener Diode Voltage Regulator 11 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | BZX84-C11 vs SZBZX84C11LT3G |
BZX84C11 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | BZX84-C11 vs BZX84C11 |