-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B6V8 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B6V8
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B6V8
Nexperia
Zener Diode, 6.8V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-B6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B6V8-V-GS18 | Vishay Semiconductors | Check for Price | BZX84-V-Series Small Signal Zener Diodes | BZX84-B6V8 vs BZX84B6V8-V-GS18 |
BZX84B6V8 | YAGEO Corporation | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B6V8 vs BZX84B6V8 |
BZX84-B6V8 | NXP Semiconductors | Check for Price | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84-B6V8 vs BZX84-B6V8 |
BZX84B6V8 | NXP Semiconductors | Check for Price | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B6V8 vs BZX84B6V8 |
BZX84B6V8 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 6.8V V(Z), 2.05%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZX84-B6V8 vs BZX84B6V8 |
BZX84-B6V8TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B6V8 vs BZX84-B6V8TRL13 |
BZX84B6V8 | STMicroelectronics | Check for Price | 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B6V8 vs BZX84B6V8 |
BZX84-B6V8,212 | NXP Semiconductors | Check for Price | DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZX84-B6V8 vs BZX84-B6V8,212 |