-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B5V1,215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6481
|
Newark | Bzx84-B5V1/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BZX84-B5V1,215 RoHS: Compliant Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0210 | Buy Now |
DISTI #
19M0535
|
Newark | Zener Single Diode, 5.1V, 2%, To-236Ab, Zener Voltage Nom:5.1V, Power Dissipation:250Mw, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Nexperia BZX84-B5V1,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 857 |
|
$0.0120 | Buy Now |
DISTI #
97W1984
|
Newark | Diode, Zener, 5.1V, 0.25W, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:250Mw, Diode Case Style:To-236Ab, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Nexperia BZX84-B5V1,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
1727-5013-1-ND
|
DigiKey | DIODE ZENER 5.1V 250MW TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7206 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
BZX84-B5V1,215
|
Avnet Americas | - Tape and Reel (Alt: BZX84-B5V1,215) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0108 / $0.0112 | Buy Now |
DISTI #
771-BZX84-B5V1T/R
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 31952 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_06523564
|
Arrow Electronics | Diode Zener Single 5.1V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2516 | Americas - 33000 |
|
$0.0132 / $0.0160 | Buy Now |
DISTI #
V72:2272_06523564
|
Arrow Electronics | Diode Zener Single 5.1V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5650 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12218 |
|
$0.0058 / $0.0430 | Buy Now |
DISTI #
E02:0323_00016715
|
Arrow Electronics | Diode Zener Single 5.1V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2517 | Europe - 3000 |
|
$0.0147 | Buy Now |
|
Future Electronics | BZX84 Series 5.1 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0121 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B5V1,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B5V1,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 480 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-B5V1,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B5V1,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934063029215 | Nexperia | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-B5V1,215 vs 934063029215 |
BZX84B5V1TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.35W, | BZX84-B5V1,215 vs BZX84B5V1TR13 |
BZX84B5V1TRL | NXP Semiconductors | Check for Price | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B5V1,215 vs BZX84B5V1TRL |
934039480235 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-B5V1,215 vs 934039480235 |
BZX84-B5V1TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B5V1,215 vs BZX84-B5V1TRL13 |
BZX84B5V1-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B5V1,215 vs BZX84B5V1-HE3-18 |
The recommended footprint for the BZX84-B5V1,215 is a standard SOD523 package with a pad size of 0.6 mm x 0.3 mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within its specified temperature range (-40°C to 150°C), and consider derating the voltage and current ratings accordingly.
No, the BZX84-B5V1,215 is a zener diode, not a voltage regulator. It is designed to regulate voltage in a specific voltage range, but it does not have the same functionality as a dedicated voltage regulator IC.
The maximum surge current rating for the BZX84-B5V1,215 is 100 A for a duration of 10 ms, according to the datasheet.
To calculate the power dissipation of the BZX84-B5V1,215, use the formula P = V x I, where P is the power dissipation, V is the voltage across the diode, and I is the current through the diode.