Part Details for BZX84-B3V9 by Nexperia
Results Overview of BZX84-B3V9 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B3V9 Information
BZX84-B3V9 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-B3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 770 |
|
$0.0188 / $0.1125 | Buy Now |
Part Details for BZX84-B3V9
BZX84-B3V9 CAD Models
BZX84-B3V9 Part Data Attributes
|
BZX84-B3V9
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B3V9
Nexperia
Zener Diode, 3.9V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B3V9
This table gives cross-reference parts and alternative options found for BZX84-B3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B3V9 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 2.05%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B3V9 vs BZX84B3V9 |
BZX84-B3V9-Q | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-B3V9 vs BZX84-B3V9-Q |
BZX84-B3V9T/R | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84-B3V9 vs BZX84-B3V9T/R |
BZX84B3V9TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.35W, | BZX84-B3V9 vs BZX84B3V9TR |
BZX84B3V9TRL | YAGEO Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B3V9 vs BZX84B3V9TRL |
BZX84B3V9 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-B3V9 vs BZX84B3V9 |
BZX84B3V9TRL | NXP Semiconductors | Check for Price | 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B3V9 vs BZX84B3V9TRL |
BZX84B3V9 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-B3V9 vs BZX84B3V9 |