-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B3V9,215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0079
|
Newark | Zener Single Diode, 3.9V, 2%, Sot-23, Zener Voltage Nom:3.9V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Nexperia BZX84-B3V9,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1080 | Buy Now |
DISTI #
93X4167
|
Newark | Zener Single Diode, 3.9 V, 250 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Nexperia BZX84-B3V9,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
1727-6253-1-ND
|
DigiKey | DIODE ZENER 3.9V 250MW TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$0.0156 / $0.1000 | Buy Now |
DISTI #
BZX84-B3V9,215
|
Avnet Americas | Diode Zener Single 3.9V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B3V9,215) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0112 | Buy Now |
DISTI #
771-BZX84-B3V9215
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 7846 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_00016695
|
Arrow Electronics | Diode Zener Single 3.9V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2510 | Europe - 183000 |
|
$0.0125 | Buy Now |
DISTI #
V36:1790_06523556
|
Arrow Electronics | Diode Zener Single 3.9V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2510 | Americas - 66000 |
|
$0.0114 / $0.0128 | Buy Now |
DISTI #
V72:2272_06523556
|
Arrow Electronics | Diode Zener Single 3.9V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6369 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2122 Container: Cut Strips | Americas - 24882 |
|
$0.0152 / $0.0390 | Buy Now |
DISTI #
V79:2366_18979899
|
Arrow Electronics | Diode Zener Single 3.9V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 739 |
|
$0.0110 | Buy Now |
|
Future Electronics | BZX84 Series 3.9 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0114 / $0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B3V9,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B3V9,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-B3V9,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B3V9,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B3V9-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B3V9,215 vs BZX84B3V9-E3-08 |
BZX84B3V9-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-B3V9,215 vs BZX84B3V9-G3-08 |
BZX84B3V9-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-B3V9,215 vs BZX84B3V9-G3-18 |
BZX84B3V9-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B3V9,215 vs BZX84B3V9-E3-18 |
The recommended land pattern for the BZX84-B3V9,215 is a rectangular pad with a size of 0.8 mm x 1.2 mm, with a solder mask clearance of 0.2 mm.
The BZX84-B3V9,215 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating information.
The BZX84-B3V9,215 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
The BZX84-B3V9,215 is a general-purpose Zener diode, not optimized for high-frequency applications. For high-frequency applications, consider using a specialized Zener diode or a different component.
Store the BZX84-B3V9,215 in a dry, cool place, away from direct sunlight and moisture. Avoid storing the components in a humid or high-temperature environment.