Part Details for BZX84-B10 by Philips Semiconductors
Results Overview of BZX84-B10 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B10 Information
BZX84-B10 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 6000 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 4800 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for BZX84-B10
BZX84-B10 CAD Models
BZX84-B10 Part Data Attributes
|
BZX84-B10
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B10
Philips Semiconductors
Zener Diode, 10V V(Z), 2%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B10
This table gives cross-reference parts and alternative options found for BZX84-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-B10TRL | NXP Semiconductors | Check for Price | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B10 vs BZX84-B10TRL |
BZX84B10 | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B10 vs BZX84B10 |
BZX84-B10 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-B10 vs BZX84-B10 |
BZX84B10TRL13 | NXP Semiconductors | Check for Price | 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B10 vs BZX84B10TRL13 |
BZX84-B10/A2 | NXP Semiconductors | Check for Price | BZX84-B10/A2 | BZX84-B10 vs BZX84-B10/A2 |
BZX84B10-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-B10 vs BZX84B10-G3-08 |