-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-A3V9,215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9906
|
Newark | Zener Diode, aec-Q101,3.9V-0.25W-To236Ab Rohs Compliant: Yes |Nexperia BZX84-A3V9,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1264 |
|
$0.1590 / $0.1740 | Buy Now |
DISTI #
1727-5605-1-ND
|
DigiKey | DIODE ZENER 3.9V 250MW TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4205 In Stock |
|
$0.1076 / $0.1360 | Buy Now |
DISTI #
BZX84-A3V9,215
|
Avnet Americas | Diode Zener Single 3.9V 1% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-A3V9,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1068 / $0.1171 | Buy Now |
DISTI #
771-BZX84-A3V9,215
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 5978 |
|
$0.1070 / $0.4800 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.9V, 1%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1680 |
|
$0.0814 / $0.1313 | Buy Now |
DISTI #
BZX84-A3V9.215
|
TME | Diode: Zener, 0.25W, 3.9V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 | 0 |
|
$0.1450 / $0.3970 | RFQ |
DISTI #
BZX84-A3V9,215
|
Avnet Silica | Diode Zener Single 39V 1 250mW 3Pin SOT23 TR (Alt: BZX84-A3V9,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BZX84-A3V9,215
|
EBV Elektronik | Diode Zener Single 39V 1 250mW 3Pin SOT23 TR (Alt: BZX84-A3V9,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-A3V9,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-A3V9,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-A3V9,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A3V9,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84A3V9TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.35W, | BZX84-A3V9,215 vs BZX84A3V9TR |
BZX84A3V9 | NXP Semiconductors | Check for Price | 3.9V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-A3V9,215 vs BZX84A3V9 |
BZX84-A3V9,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84-A3V9,215 vs BZX84-A3V9,215 |
BZX84-A3V9,235 | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84-A3V9,215 vs BZX84-A3V9,235 |
BZX84A3V9TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.35W, | BZX84-A3V9,215 vs BZX84A3V9TR13 |
BZX84-A3V9 | Philips Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.3W, | BZX84-A3V9,215 vs BZX84-A3V9 |
The recommended land pattern for the BZX84-A3V9,215 is a rectangular pad with a size of 0.8 mm x 1.2 mm, with a solder mask opening of 0.6 mm x 0.8 mm.
The BZX84-A3V9,215 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
The BZX84-A3V9,215 is a sensitive component and requires careful handling during soldering. Use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component.
The BZX84-A3V9,215 should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 100°C.
The BZX84-A3V9,215 is not recommended for use in high-humidity environments. If exposure to moisture is unavoidable, ensure that the component is properly sealed or coated to prevent moisture ingress.