Part Details for BZX79C4V3 by EIC Semiconductor Inc
Results Overview of BZX79C4V3 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C4V3 Information
BZX79C4V3 by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79C4V3
BZX79C4V3 CAD Models
BZX79C4V3 Part Data Attributes
|
BZX79C4V3
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V3
EIC Semiconductor Inc
Zener Diode, 4.3V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1.72 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C4V3
This table gives cross-reference parts and alternative options found for BZX79C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCBZX79C4V3 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | BZX79C4V3 vs TCBZX79C4V3 |
BZX79-C4V3136 | NXP Semiconductors | Check for Price | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79C4V3 vs BZX79-C4V3136 |
BZX79-C4V3153 | NXP Semiconductors | Check for Price | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79C4V3 vs BZX79-C4V3153 |
BZX79-C4V3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W | BZX79C4V3 vs BZX79-C4V3 |
933117700133 | Nexperia | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79C4V3 vs 933117700133 |
BZX79-C4V3116 | NXP Semiconductors | Check for Price | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79C4V3 vs BZX79-C4V3116 |
BZX79C4V3 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W | BZX79C4V3 vs BZX79C4V3 |
BZX79-C4V3/A52R | NXP Semiconductors | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79C4V3 vs BZX79-C4V3/A52R |
BZX79C4V3 | Micro Commercial Components | Check for Price | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZX79C4V3 vs BZX79C4V3 |