Part Details for BZX79C3V3 by Taiwan Semiconductor
Results Overview of BZX79C3V3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C3V3 Information
BZX79C3V3 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX79C3V3TR-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 / $0.0273 | Buy Now |
Part Details for BZX79C3V3
BZX79C3V3 CAD Models
BZX79C3V3 Part Data Attributes
|
BZX79C3V3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79C3V3
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C3V3
This table gives cross-reference parts and alternative options found for BZX79C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C3V3 | FCI Semiconductor | Check for Price | Zener Diode | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | Fagor Electrónica | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | Elcoma | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | SynSemi Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W | BZX79C3V3 vs BZX79C3V3 |
BZX79C3V3 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 3.3V 5% 500mW 2-Pin ALF | BZX79C3V3 vs BZX79C3V3 |