Part Details for BZX79C12 by Micro Commercial Components
Results Overview of BZX79C12 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79C12 Information
BZX79C12 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79C12
BZX79C12 CAD Models
BZX79C12 Part Data Attributes
|
BZX79C12
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX79C12
Micro Commercial Components
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C12
This table gives cross-reference parts and alternative options found for BZX79C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C12 | onsemi | $0.0298 | Zener 0.5W 5% 12 V, Axial Lead, 5000-BLKBG | BZX79C12 vs BZX79C12 |
BZX79C12RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZX79C12 vs BZX79C12RL |
BZX79-C12,133 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | BZX79C12 vs BZX79-C12,133 |
BZX79C12RL | onsemi | Check for Price | 12.05V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX79C12 vs BZX79C12RL |
BZX79C12 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | BZX79C12 vs BZX79C12 |
BZX79C12 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 12.05V 5% 500mW 2-Pin ALF | BZX79C12 vs BZX79C12 |
BZX79-C12T/R | NXP Semiconductors | Check for Price | DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | BZX79C12 vs BZX79-C12T/R |
933117810133 | NXP Semiconductors | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79C12 vs 933117810133 |
BZX79C12 | STMicroelectronics | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79C12 vs BZX79C12 |