Part Details for BZX79-C5V1 by Vishay Intertechnologies
Results Overview of BZX79-C5V1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C5V1 Information
BZX79-C5V1 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79-C5V1
BZX79-C5V1 CAD Models
BZX79-C5V1 Part Data Attributes
|
BZX79-C5V1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX79-C5V1
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C5V1
This table gives cross-reference parts and alternative options found for BZX79-C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79-C5V1,133 | Nexperia | $0.0380 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C5V1 vs BZX79-C5V1,133 |
BZX79-C5V1 | Nexperia | Check for Price | Zener Diode | BZX79-C5V1 vs BZX79-C5V1 |
933117720113 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C5V1 vs 933117720113 |
BZX79-C5V1 | NXP Semiconductors | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C5V1 vs BZX79-C5V1 |
BZX79C5V1 | TT Electronics Resistors | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | BZX79-C5V1 vs BZX79C5V1 |
BZX79C5V1 | Taiwan Semiconductor | Check for Price | Zener Diode | BZX79-C5V1 vs BZX79C5V1 |
BZX79C5V1 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W | BZX79-C5V1 vs BZX79C5V1 |
BZX79-C5V1/A52R | NXP Semiconductors | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C5V1 vs BZX79-C5V1/A52R |
BZX79C5V1 | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5.9%, 0.5W | BZX79-C5V1 vs BZX79C5V1 |
BZX79C5V1A0G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | BZX79-C5V1 vs BZX79C5V1A0G |