Part Details for BZX79-C4V7 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BZX79-C4V7 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C4V7 Information
BZX79-C4V7 by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79-C4V7
BZX79-C4V7 CAD Models
BZX79-C4V7 Part Data Attributes
|
BZX79-C4V7
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX79-C4V7
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 4.7V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C4V7
This table gives cross-reference parts and alternative options found for BZX79-C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C4V7 | onsemi | $0.0188 | Zener 0.5W 5% 4.7 V, Axial Lead, 5000-BLKBG | BZX79-C4V7 vs BZX79C4V7 |
BZX79C4V7RLTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | BZX79-C4V7 vs BZX79C4V7RLTA2 |
BZX79C4V7 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF | BZX79-C4V7 vs BZX79C4V7 |
BZX79C4V7 | EIC Semiconductor Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | BZX79-C4V7 vs BZX79C4V7 |
BZX55C4V7RA1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79-C4V7 vs BZX55C4V7RA1 |
BZX79C4V7 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W | BZX79-C4V7 vs BZX79C4V7 |
BZX79-C4V7,133 | Nexperia | Check for Price | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C4V7 vs BZX79-C4V7,133 |