Part Details for BZX79-C3V3,113 by NXP Semiconductors
Results Overview of BZX79-C3V3,113 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C3V3,113 Information
BZX79-C3V3,113 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX79-C3V3,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85970112
|
Verical | Diode Zener Single 3.3V 5% 500mW 2-Pin ALF T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1401 | Americas - 190000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85974219
|
Verical | Diode Zener Single 3.3V 5% 500mW 2-Pin ALF T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1601 | Americas - 134585 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85973993
|
Verical | Diode Zener Single 3.3V 5% 500mW 2-Pin ALF T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1501 | Americas - 30000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Bristol Electronics | Min Qty: 56 | 19021 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 15216 |
|
$0.0240 / $0.1200 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.3V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 354585 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for BZX79-C3V3,113
BZX79-C3V3,113 CAD Models
BZX79-C3V3,113 Part Data Attributes
|
BZX79-C3V3,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C3V3,113
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C3V3,113
This table gives cross-reference parts and alternative options found for BZX79-C3V3,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C3V3,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C3V3 | onsemi | $0.0342 | Zener 0.5W 5% 3.3 V, Axial Lead, 5000-BLKBG | BZX79-C3V3,113 vs BZX79C3V3 |
BZX79-C3V3,133 | Nexperia | $0.0373 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C3V3,113 vs BZX79-C3V3,133 |
BZX79-C3V3153 | NXP Semiconductors | Check for Price | 3.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX79-C3V3,113 vs BZX79-C3V3153 |
BZX79C3V3 | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | BZX79-C3V3,113 vs BZX79C3V3 |
BZX79C3V3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | BZX79-C3V3,113 vs BZX79C3V3 |
BZX79C3V3 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX79-C3V3,113 vs BZX79C3V3 |
BZX79-C3V3/A52A | NXP Semiconductors | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C3V3,113 vs BZX79-C3V3/A52A |
BZX79-C3V3,113 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BZX79-C3V3,113 is -65°C to 150°C.
-
Yes, BZX79-C3V3,113 is a high-reliability Zener diode suitable for use in high-reliability applications, such as aerospace, automotive, and industrial control systems.
-
To prevent electrostatic discharge (ESD) damage, handle BZX79-C3V3,113 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
-
The maximum power dissipation for BZX79-C3V3,113 is 500 mW.
-
Yes, BZX79-C3V3,113 can be used in switching power supplies as a voltage regulator or voltage reference, but ensure that the device is properly sized and heat-sinked to handle the power dissipation.