Part Details for BZX79-C12 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BZX79-C12 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX79-C12 Information
BZX79-C12 by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX79-C12
BZX79-C12 CAD Models
BZX79-C12 Part Data Attributes
|
BZX79-C12
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX79-C12
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 12V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C12
This table gives cross-reference parts and alternative options found for BZX79-C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79-C12,113 | Nexperia | $0.0132 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C12 vs BZX79-C12,113 |
BZX79C12 | onsemi | $0.0249 | Zener 0.5W 5% 12 V, Axial Lead, 5000-BLKBG | BZX79-C12 vs BZX79C12 |
BZX79-C12,143 | Nexperia | $0.0379 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | BZX79-C12 vs BZX79-C12,143 |
933117810133 | NXP Semiconductors | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C12 vs 933117810133 |
933117810113 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX79-C12 vs 933117810113 |
BZX79-C12/A52A | NXP Semiconductors | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C12 vs BZX79-C12/A52A |
BZX79-C12 | NXP Semiconductors | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | BZX79-C12 vs BZX79-C12 |