Part Details for BZX55C9V1 by KEC
Results Overview of BZX55C9V1 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C9V1 Information
BZX55C9V1 by KEC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C9V1
BZX55C9V1 CAD Models
BZX55C9V1 Part Data Attributes
|
BZX55C9V1
KEC
Buy Now
Datasheet
|
Compare Parts:
BZX55C9V1
KEC
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.05 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C9V1
This table gives cross-reference parts and alternative options found for BZX55C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C9V1 | SynSemi Inc | Check for Price | Zener Diode, 9V V(Z), 6.1%, 0.5W, | BZX55C9V1 vs BZX55C9V1 |
BZX55C9V1 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX55C9V1 vs BZX55C9V1 |
BZX55C9V1 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 | BZX55C9V1 vs BZX55C9V1 |
BZX55/C9V1 | Bytesonic Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W | BZX55C9V1 vs BZX55/C9V1 |
BZX55C9V1 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | BZX55C9V1 vs BZX55C9V1 |
BZX55C9V1 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | BZX55C9V1 vs BZX55C9V1 |
BZX55C9V1 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W | BZX55C9V1 vs BZX55C9V1 |