Part Details for BZX55C6V8 by Secos Corporation
Results Overview of BZX55C6V8 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C6V8 Information
BZX55C6V8 by Secos Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C6V8
BZX55C6V8 CAD Models
BZX55C6V8 Part Data Attributes
Alternate Parts for BZX55C6V8
This table gives cross-reference parts and alternative options found for BZX55C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C6V8 | Yangzhou Yangjie Electronics Co Ltd | $0.0171 | Zener Diode, 6.8V V(Z), 5%, 0.5W | BZX55C6V8 vs BZX55C6V8 |
BZX55C6V8 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | BZX55C6V8 vs BZX55C6V8 |
BZX55C6V8 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C6V8 vs BZX55C6V8 |
BZX55C6V8 | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | BZX55C6V8 vs BZX55C6V8 |
BZX55C6V8 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX55C6V8 vs BZX55C6V8 |
BZX55/C6V8 | Bytesonic Corporation | Check for Price | Zener Diode | BZX55C6V8 vs BZX55/C6V8 |
BZX55C6V8 | SynSemi Inc | Check for Price | Zener Diode, 6.8V V(Z), 5.9%, 0.5W, | BZX55C6V8 vs BZX55C6V8 |