Part Details for BZX55C6V8 by Formosa Microsemi Co Ltd
Results Overview of BZX55C6V8 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C6V8 Information
BZX55C6V8 by Formosa Microsemi Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C6V8
BZX55C6V8 CAD Models
BZX55C6V8 Part Data Attributes
|
BZX55C6V8
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C6V8
Formosa Microsemi Co Ltd
Zener Diode, 6.8V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C6V8
This table gives cross-reference parts and alternative options found for BZX55C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C6V8 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C6V8 vs BZX55C6V8 |
BZX55-B6V8 | General Instrument Corp | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | BZX55C6V8 vs BZX55-B6V8 |
BZX55C6V8 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W | BZX55C6V8 vs BZX55C6V8 |
BZX55C6V8-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C6V8 vs BZX55C6V8-B |
BZX55C6V8-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C6V8 vs BZX55C6V8-A |
BZX55C6V8 | Taiwan Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55C6V8 vs BZX55C6V8 |
BZX55-C6V8 | NXP Semiconductors | Check for Price | DIODE 6.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55C6V8 vs BZX55-C6V8 |
BZX55C6V8-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C6V8 vs BZX55C6V8-T |