Part Details for BZX55C6V2 by Silicon Supplies
Results Overview of BZX55C6V2 by Silicon Supplies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C6V2 Information
BZX55C6V2 by Silicon Supplies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C6V2
BZX55C6V2 CAD Models
BZX55C6V2 Part Data Attributes
|
BZX55C6V2
Silicon Supplies
Buy Now
Datasheet
|
Compare Parts:
BZX55C6V2
Silicon Supplies
6.2V 0.5W 5% tolerance Zener Diode, Uencapsulated bare die form
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SUPPLIES LTD | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C6V2
This table gives cross-reference parts and alternative options found for BZX55C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C6V2 | Yangzhou Yangjie Electronics Co Ltd | $0.0170 | Zener Diode, 6.2V V(Z), 5%, 0.5W | BZX55C6V2 vs BZX55C6V2 |
BZX55C6V2 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C6V2 vs BZX55C6V2 |
BZX55C6V2 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C6V2 vs BZX55C6V2 |
BZX55C6V2 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 6.5%, 0.5W, | BZX55C6V2 vs BZX55C6V2 |
BZX55C6V2 | SynSemi Inc | Check for Price | Zener Diode, 6.2V V(Z), 6.5%, 0.5W, | BZX55C6V2 vs BZX55C6V2 |
BZX55C6V2 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode, | BZX55C6V2 vs BZX55C6V2 |