Part Details for BZX55C5V6 by Rectron Semiconductor
Results Overview of BZX55C5V6 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C5V6 Information
BZX55C5V6 by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX55C5V6
|
Mouser Electronics | Zener Diodes 5.6 V DO-35G 500mW Z ener 5% RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0232 | Buy Now |
Part Details for BZX55C5V6
BZX55C5V6 CAD Models
BZX55C5V6 Part Data Attributes
|
BZX55C5V6
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C5V6
Rectron Semiconductor
Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C5V6
This table gives cross-reference parts and alternative options found for BZX55C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55-C5V6 | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55C5V6 vs BZX55-C5V6 |
BZX55C5V6-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C5V6 vs BZX55C5V6-A |
BZX55C5V6-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C5V6 vs BZX55C5V6-T |
BZX55C5V6 | Fagor Electrónica | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, | BZX55C5V6 vs BZX55C5V6 |
BZX55C5V6.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX55C5V6 vs BZX55C5V6.TR |
BZX55C5V6 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX55C5V6 is a rectangular pad with a minimum size of 1.5mm x 0.8mm, with a 0.5mm hole in the center for the cathode lead. The anode lead should be connected to a pad with a minimum size of 1.2mm x 0.8mm.
-
The BZX55C5V6 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To prevent damage during soldering, use a soldering iron with a temperature below 260°C, and avoid applying excessive force or pressure to the component. Also, ensure that the soldering time is limited to 3 seconds or less.
-
Yes, the BZX55C5V6 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for lead-free soldering to ensure reliable assembly.
-
The typical response time of the BZX55C5V6 is around 1-2 microseconds, but this can vary depending on the specific application and operating conditions.