Part Details for BZX55C3V9EBD by Eastern States Components Llc
Results Overview of BZX55C3V9EBD by Eastern States Components Llc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V9EBD Information
BZX55C3V9EBD by Eastern States Components Llc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C3V9EBD
BZX55C3V9EBD CAD Models
BZX55C3V9EBD Part Data Attributes
|
BZX55C3V9EBD
Eastern States Components Llc
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V9EBD
Eastern States Components Llc
Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EASTERN STATES COMPONENTS LLC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | -1.95 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |