Part Details for BZX55C3V9 by EIC Semiconductor Inc
Results Overview of BZX55C3V9 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V9 Information
BZX55C3V9 by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C3V9
BZX55C3V9 CAD Models
BZX55C3V9 Part Data Attributes
|
BZX55C3V9
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V9
EIC Semiconductor Inc
Zener Diode, 3.9V V(Z), 5.1%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C3V9
This table gives cross-reference parts and alternative options found for BZX55C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933207380133 | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | BZX55C3V9 vs 933207380133 |
BZX55C3V9 | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C3V9 vs BZX55C3V9 |
BZX55-C3V9T/R | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55C3V9 vs BZX55-C3V9T/R |
BZX55-C3V9 | International Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35 | BZX55C3V9 vs BZX55-C3V9 |
BZX55C3V9 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | BZX55C3V9 vs BZX55C3V9 |