Part Details for BZX55C3V9 by DC Components Co Ltd
Results Overview of BZX55C3V9 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V9 Information
BZX55C3V9 by DC Components Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55C3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C3V9-DC
|
TME | Diode: Zener, 0.5W, 3.9V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 25 | 5425 |
|
$0.0108 / $0.0346 | Buy Now |