-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C3V9-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H4040
|
Newark | Zener Diode, single, Two Terminal,39V V(Z),5%,do-35 |Vishay BZX55C3V9-TR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
BZX55C3V9-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55C3V9-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0150 | Buy Now |
DISTI #
78-BZX55C3V9
|
Mouser Electronics | Zener Diodes 3.9 Volt 0.5W 5% RoHS: Compliant | 34744 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V72:2272_17690897
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1742 Container: Cut Strips | Americas - 50037 |
|
$0.0036 / $0.0056 | Buy Now |
DISTI #
25819297
|
Verical | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1725 Package Multiple: 1 Date Code: 1742 | Americas - 50037 |
|
$0.0036 / $0.0044 | Buy Now |
DISTI #
BZX55C3V9-TR
|
TTI | Zener Diodes 3.9 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0212 | Buy Now |
DISTI #
BZX55C3V9-TR
|
EBV Elektronik | ZENER DIODE DO35 (Alt: BZX55C3V9-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C3V9-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V9-TR
Vishay Intertechnologies
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
The recommended land pattern for the BZX55C3V9-TR is a rectangular pad with a minimum size of 0.8 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
The BZX55C3V9-TR has a thermal resistance of 20°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating the device.
The maximum allowable voltage derating for the BZX55C3V9-TR is 10% of the rated voltage, which is 3.9V. Therefore, the maximum allowable voltage derating is 0.39V.
The BZX55C3V9-TR is a general-purpose Zener diode, and its frequency response is limited. For high-frequency applications, consider using a specialized high-frequency Zener diode or a different component.
To ensure the BZX55C3V9-TR's reliability in a high-reliability application, follow proper handling and storage procedures, use a clean and controlled assembly process, and perform thorough testing and inspection.