Part Details for BZX55C24 by Surge Components Inc
Results Overview of BZX55C24 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C24 Information
BZX55C24 by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C24
BZX55C24 CAD Models
BZX55C24 Part Data Attributes
|
BZX55C24
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C24
Surge Components Inc
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | DO-34, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 220 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 28.8 mV/°C | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C24
This table gives cross-reference parts and alternative options found for BZX55C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C24 | Yangzhou Yangjie Electronics Co Ltd | $0.0169 | Zener Diode, 24V V(Z), 5%, 0.5W | BZX55C24 vs BZX55C24 |
BZX55C24 | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C24 vs BZX55C24 |
BZX55C24 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX55C24 vs BZX55C24 |
BZX55C24 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, | BZX55C24 vs BZX55C24 |
BZX55C24 | Bytesonic Corporation | Check for Price | Zener Diode, | BZX55C24 vs BZX55C24 |
BZX55C24 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX55C24 vs BZX55C24 |
BZX55C24 | SynSemi Inc | Check for Price | Zener Diode, 24V V(Z), 7%, 0.5W, | BZX55C24 vs BZX55C24 |