Part Details for BZX55B4V3 by Motorola Semiconductor Products
Results Overview of BZX55B4V3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55B4V3 Information
BZX55B4V3 by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55B4V3
BZX55B4V3 CAD Models
BZX55B4V3 Part Data Attributes
|
BZX55B4V3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX55B4V3
Motorola Semiconductor Products
Zener Diode, 4.3V V(Z), 2%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55B4V3
This table gives cross-reference parts and alternative options found for BZX55B4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-B4V3 | Galaxy Microelectronics | Check for Price | Zener Diode, | BZX55B4V3 vs BZV55-B4V3 |
MMSZ4V3BWF | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, | BZX55B4V3 vs MMSZ4V3BWF |
BZX55-B4V3 | Galaxy Microelectronics | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, | BZX55B4V3 vs BZX55-B4V3 |
ZMM55-B4V3 | Galaxy Microelectronics | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, | BZX55B4V3 vs ZMM55-B4V3 |