Part Details for BZX55B15-TR by Vishay Intertechnologies
Results Overview of BZX55B15-TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55B15-TR Information
BZX55B15-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55B15-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4097
|
Newark | Zener Diode, 500Mw, 15.3V, Do-35, Full Reel, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55B15-TR RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
55R1199
|
Newark | Zener Diode, 500Mw, 15.3V, Do-35, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55B15-TR RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
BZX55B15-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55B15-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0204 | Buy Now |
DISTI #
78-BZX55B15
|
Mouser Electronics | Zener Diodes 15 Volt 0.5W 2% RoHS: Compliant | 36242 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_18297268
|
Arrow Electronics | Diode Zener Single 15V 2% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1727 Container: Cut Strips | Americas - 5277 |
|
$0.0031 / $0.0160 | Buy Now |
DISTI #
25820329
|
Verical | Diode Zener Single 15V 2% 500mW 2-Pin DO-35 T/R Min Qty: 2501 Package Multiple: 1 Date Code: 1727 | Americas - 5277 |
|
$0.0210 / $0.0259 | Buy Now |
DISTI #
BZX55B15-TR
|
TTI | Zener Diodes 15 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0204 | Buy Now |
Part Details for BZX55B15-TR
BZX55B15-TR CAD Models
BZX55B15-TR Part Data Attributes
|
BZX55B15-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55B15-TR
Vishay Intertechnologies
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55B15-TR
This table gives cross-reference parts and alternative options found for BZX55B15-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B15-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55B15-BP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55B15-BP |
1N6004CRL2 | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | BZX55B15-TR vs 1N6004CRL2 |
BZX55B15 | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55B15 |
BZX79B15RL | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX55B15-TR vs BZX79B15RL |
BZX55C15B-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55C15B-35T/R |
BZX55B15-35 | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55B15-35 |
BZX55C15B-35B | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55C15B-35B |
BZX55B15-TP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55B15-TR vs BZX55B15-TP |
BZX55B15AZ2 | STMicroelectronics | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX55B15-TR vs BZX55B15AZ2 |
BZX55B15-TR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX55B15-TR can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface-mount assembly of diodes and rectifiers.
-
To prevent damage during soldering, it is recommended to follow the soldering profile recommended by Vishay Intertechnologies, which is typically a peak temperature of 260°C for 10 seconds. Additionally, the component should be handled by the body, not the leads, to prevent mechanical stress.
-
The ESR of the BZX55B15-TR is not explicitly stated in the datasheet, but it can be estimated to be around 1-2 ohms based on the device's internal construction and similar devices from Vishay Intertechnologies.
-
While the BZX55B15-TR is a general-purpose Zener diode, it is not optimized for high-frequency applications. For high-frequency applications, it is recommended to use a Zener diode specifically designed for high-frequency use, such as the BZX79 series from Vishay Intertechnologies.
-
The MSL of the BZX55B15-TR is MSL1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours without being damaged.