Part Details for BZX55-C5V6T/R by NXP Semiconductors
Results Overview of BZX55-C5V6T/R by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55-C5V6T/R Information
BZX55-C5V6T/R by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX55-C5V6T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 27927 |
|
RFQ |
Part Details for BZX55-C5V6T/R
BZX55-C5V6T/R CAD Models
BZX55-C5V6T/R Part Data Attributes
|
BZX55-C5V6T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55-C5V6T/R
NXP Semiconductors
DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS TYPICAL | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C5V6T/R
This table gives cross-reference parts and alternative options found for BZX55-C5V6T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C5V6T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55-C5V6 | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55-C5V6T/R vs BZX55-C5V6 |
BZX55C5V6-A | Micro Commercial Components | Check for Price | Zener Diode, | BZX55-C5V6T/R vs BZX55C5V6-A |
BZX55C5V6-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX55-C5V6T/R vs BZX55C5V6-T |
BZX55C5V6 | Fagor Electrónica | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, | BZX55-C5V6T/R vs BZX55C5V6 |
BZX55C5V6.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX55-C5V6T/R vs BZX55C5V6.TR |