Part Details for BZX55-C3V9 by International Semiconductor Inc
Results Overview of BZX55-C3V9 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55-C3V9 Information
BZX55-C3V9 by International Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55-C3V9
BZX55-C3V9 CAD Models
BZX55-C3V9 Part Data Attributes
|
BZX55-C3V9
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55-C3V9
International Semiconductor Inc
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C3V9
This table gives cross-reference parts and alternative options found for BZX55-C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55-C3V9 | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX55-C3V9 vs BZX55-C3V9 |
BZX55C3V9-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, | BZX55-C3V9 vs BZX55C3V9-TAP |
BZX55C3V9 | TT Electronics Resistors | Check for Price | Zener Diode, 3.9V V(Z), 5.1282%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | BZX55-C3V9 vs BZX55C3V9 |
BZX55C3V9 | Diodes Incorporated | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55-C3V9 vs BZX55C3V9 |
TCBZX55C3V9 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55-C3V9 vs TCBZX55C3V9 |