Part Details for BZX384C3V3-HE3-08 by Vishay Intertechnologies
Results Overview of BZX384C3V3-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384C3V3-HE3-08 Information
BZX384C3V3-HE3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384C3V3-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3223
|
Newark | Zener Diode Sod323 |Vishay BZX384C3V3-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
BZX384C3V3-HE3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384C3V3-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0241 | Buy Now |
DISTI #
78-BZX384C3V3-HE3-08
|
Mouser Electronics | Zener Diodes 3.3 Volt 0.2W 5% AUTO RoHS: Compliant | 15770 |
|
$0.0260 / $0.1800 | Buy Now |
|
Future Electronics | auto Grade Zener diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0225 / $0.0244 | Buy Now |
DISTI #
BZX384C3V3-HE3-08
|
TTI | Zener Diodes 3.3 Volt 0.2W 5% AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0231 / $0.0245 | Buy Now |
|
Future Electronics | auto Grade Zener diode Min Qty: 3000 Package Multiple: 3000 |
39000 null |
|
$0.0225 / $0.0244 | Buy Now |
|
Future Electronics | auto Grade Zener diode Min Qty: 3000 Package Multiple: 3000 |
39000 null |
|
$0.0299 / $0.0322 | Buy Now |
DISTI #
BZX384C3V3-HE3-08
|
EBV Elektronik | ZENER DIODE SOD323 (Alt: BZX384C3V3-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 27530 |
|
RFQ |
Part Details for BZX384C3V3-HE3-08
BZX384C3V3-HE3-08 CAD Models
BZX384C3V3-HE3-08 Part Data Attributes
|
BZX384C3V3-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C3V3-HE3-08
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
BZX384C3V3-HE3-08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX384C3V3-HE3-08 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendation for Vishay Zener Diodes' (document number 28353).
-
To ensure reliability in high-temperature applications, it is recommended to derate the power dissipation of the BZX384C3V3-HE3-08 according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within its recommended operating conditions and that the PCB is designed to minimize thermal resistance.
-
While the BZX384C3V3-HE3-08 is a zener diode, it is not recommended to use it as a voltage regulator. Zener diodes are designed to regulate voltage in a specific voltage range, but they are not designed to provide a stable output voltage like a voltage regulator IC. For voltage regulation, it is recommended to use a dedicated voltage regulator IC.
-
The maximum surge current that the BZX384C3V3-HE3-08 can withstand is not explicitly stated in the datasheet. However, it is recommended to follow the surge current rating guidelines provided in the Vishay Intertechnologies' application note 'Surge Current Rating for Zener Diodes' (document number 28354).
-
The BZX384C3V3-HE3-08 is a zener diode designed for voltage regulation and voltage reference applications. While it can be used in a switching power supply, it is not recommended as the primary voltage regulation component. Instead, it is recommended to use a dedicated voltage regulator IC or a switching regulator IC specifically designed for switching power supplies.