Part Details for BZX384B8V2-E3-08 by Vishay Intertechnologies
Results Overview of BZX384B8V2-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384B8V2-E3-08 Information
BZX384B8V2-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384B8V2-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3123
|
Newark | Zener Diode Sod323 |Vishay BZX384B8V2-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BZX384B8V2-E3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B8V2-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0363 | Buy Now |
DISTI #
78-BZX384B8V2-E3-08
|
Mouser Electronics | Zener Diodes 8.2 Volt 0.2W 2% RoHS: Compliant | 13269 |
|
$0.0280 / $0.1400 | Buy Now |
DISTI #
V72:2272_17656924
|
Arrow Electronics | Diode Zener Single 8.2V 2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1852 Container: Cut Strips | Americas - 15019 |
|
$0.0256 / $0.0714 | Buy Now |
DISTI #
31987700
|
Verical | Diode Zener Single 8.2V 2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1852 | Americas - 15019 |
|
$0.0256 / $0.0448 | Buy Now |
DISTI #
BZX384B8V2-E3-08
|
EBV Elektronik | ZENER DIODE SOD323 (Alt: BZX384B8V2-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0846 / $0.0917 | Buy Now |
Part Details for BZX384B8V2-E3-08
BZX384B8V2-E3-08 CAD Models
BZX384B8V2-E3-08 Part Data Attributes
|
BZX384B8V2-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B8V2-E3-08
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
BZX384B8V2-E3-08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX384B8V2-E3-08 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of diodes and rectifiers.
-
To prevent damage during soldering, it is recommended to follow the soldering profile recommended by Vishay Intertechnologies, which is typically a peak temperature of 260°C for 10 seconds. Additionally, the component should be handled by the body, not the leads, to prevent mechanical stress.
-
The ESR of the BZX384B8V2-E3-08 is not explicitly stated in the datasheet, but it can be estimated to be around 1-2 ohms based on the device's internal construction and similar devices from Vishay Intertechnologies.
-
While the BZX384B8V2-E3-08 is a general-purpose Zener diode, it is not optimized for high-frequency applications. For high-frequency applications, it is recommended to use a Zener diode specifically designed for high-frequency use, such as the Vishay Intertechnologies' VZ series.
-
The power rating of the BZX384B8V2-E3-08 depends on the specific application and operating conditions. The maximum power rating can be determined by calculating the power dissipation based on the voltage and current ratings, and ensuring that the device does not exceed the maximum junction temperature of 150°C.