Part Details for BZX384B6V8-G3-08 by Vishay Intertechnologies
Results Overview of BZX384B6V8-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384B6V8-G3-08 Information
BZX384B6V8-G3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384B6V8-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3095
|
Newark | Zener Diode Sod323 |Vishay BZX384B6V8-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0570 | Buy Now |
DISTI #
BZX384B6V8-G3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B6V8-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
78-BZX384B6V8-G3-08
|
Mouser Electronics | Zener Diodes 6.8 Volt 0.2W 2% RoHS: Compliant | 15136 |
|
$0.0380 / $0.1800 | Buy Now |
DISTI #
BZX384B6V8-G3-08
|
EBV Elektronik | ZENER DIODE SOD323 (Alt: BZX384B6V8-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX384B6V8-G3-08
BZX384B6V8-G3-08 CAD Models
BZX384B6V8-G3-08 Part Data Attributes
|
BZX384B6V8-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B6V8-G3-08
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
BZX384B6V8-G3-08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX384B6V8-G3-08 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Zener Diodes' (document number 28641).
-
The BZX384B6V8-G3-08 is rated for operation up to 150°C. For high-temperature environments, ensure proper heat sinking and follow the derating guidelines provided in the datasheet. Additionally, consider using a thermally conductive interface material to improve heat transfer.
-
Yes, the BZX384B6V8-G3-08 can be used in a switching power supply, but ensure that the diode is properly snubbed to prevent high-frequency ringing and voltage spikes. Follow proper design guidelines for switching power supply circuits and consider using a transient voltage suppressor (TVS) for added protection.
-
The recommended soldering profile for the BZX384B6V8-G3-08 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Ensure that the soldering process is in accordance with the IPC-J-STD-020 standard.
-
Yes, the BZX384B6V8-G3-08 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental protection.