Part Details for BZX384B6V2-E3-18 by Vishay Intertechnologies
Results Overview of BZX384B6V2-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384B6V2-E3-18 Information
BZX384B6V2-E3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384B6V2-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3088
|
Newark | Zener Diode Sod323 |Vishay BZX384B6V2-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BZX384B6V2-E3-18
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B6V2-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0304 | Buy Now |
DISTI #
78-BZX384B6V2-E3-18
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.2W 2% RoHS: Compliant | 0 |
|
$0.0310 / $0.2700 | Order Now |
Part Details for BZX384B6V2-E3-18
BZX384B6V2-E3-18 CAD Models
BZX384B6V2-E3-18 Part Data Attributes
|
BZX384B6V2-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B6V2-E3-18
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384B6V2-E3-18
This table gives cross-reference parts and alternative options found for BZX384B6V2-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B6V2-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384B6V2-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | BZX384B6V2-E3-18 vs BZX384B6V2-V-GS08 |
BZX384B6V2-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384B6V2-E3-18 vs BZX384B6V2-V-GS08 |
BZX384B6V2 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZX384B6V2-E3-18 vs BZX384B6V2 |
BZX384B6V2-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384B6V2-E3-18 vs BZX384B6V2-E3-08 |
BZX384B6V2-E3-18 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX384B6V2-E3-18 is a standard SOD-123 package with a minimum pad size of 0.8 mm x 0.8 mm and a maximum pad size of 1.2 mm x 1.2 mm.
-
The BZX384B6V2-E3-18 is rated for operation up to 150°C, but it's recommended to derate the power dissipation above 125°C to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pads. Avoid applying excessive heat or force, which can damage the device.
-
The BZX384B6V2-E3-18 is a general-purpose Zener diode and is not optimized for high-frequency applications. For high-frequency applications, consider using a Zener diode specifically designed for high-frequency use, such as the BZX384C series.
-
The BZX384B6V2-E3-18 is not recommended for use in switching power supplies due to its relatively low power rating and limited surge current capability. Consider using a Zener diode specifically designed for switching power supply applications, such as the 1N5333B series.