-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384B2V7-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2961
|
Newark | Zener Diode Sod323 |Vishay BZX384B2V7-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BZX384B2V7-E3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B2V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0299 | Buy Now |
DISTI #
78-BZX384B2V7-E3-08
|
Mouser Electronics | Zener Diodes 2.7 Volt 0.2W 2% RoHS: Compliant | 11336 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
E02:0323_07047332
|
Arrow Electronics | Diode Zener Single 2.7V 2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2352 | Europe - 90000 |
|
$0.1413 / $0.1488 | Buy Now |
DISTI #
BZX384B2V7-E3-08
|
TTI | Zener Diodes 2.7 Volt 0.2W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0250 / $0.0450 | Buy Now |
DISTI #
BZX384B2V7-E3-08
|
EBV Elektronik | ZENER DIODE SOD323 (Alt: BZX384B2V7-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ZENER DIODE SOD323-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384B2V7-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B2V7-E3-08
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384B2V7-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B2V7-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384B2V7-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384B2V7-E3-08 vs BZX384B2V7-E3-18 |
The recommended land pattern for the BZX384B2V7-E3-08 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Zener Diodes' (document number 28356).
The BZX384B2V7-E3-08 is an ESD-sensitive device. Handling should be done in accordance with the Vishay Intertechnologies' application note 'ESD Protection for Vishay Semiconductors' (document number 28353).
The maximum power dissipation of the BZX384B2V7-E3-08 is 500 mW. However, this value can be derated based on the ambient temperature and the device's thermal resistance.
Yes, the BZX384B2V7-E3-08 is suitable for high-reliability applications. It is manufactured and tested in accordance with Vishay Intertechnologies' quality and reliability standards.
The ESR of the BZX384B2V7-E3-08 is not explicitly specified in the datasheet. However, it is typically in the range of 0.1 ohms to 1 ohm for zener diodes of this type.