Part Details for BZX384B2V4-V-GS08 by Vishay Semiconductors
Results Overview of BZX384B2V4-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384B2V4-V-GS08 Information
BZX384B2V4-V-GS08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for BZX384B2V4-V-GS08
BZX384B2V4-V-GS08 CAD Models
BZX384B2V4-V-GS08 Part Data Attributes
|
BZX384B2V4-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384B2V4-V-GS08
Vishay Semiconductors
DIODE 2.4 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384B2V4-V-GS08
This table gives cross-reference parts and alternative options found for BZX384B2V4-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B2V4-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384B2V4-E3-18 | Vishay Intertechnologies | $0.0327 | Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384B2V4-V-GS08 vs BZX384B2V4-E3-18 |
BZX384B2V4-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384B2V4-V-GS08 vs BZX384B2V4-E3-08 |
BZX384B2V4-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BZX384B2V4-V-GS08 is between 250°C to 260°C for a maximum of 10 seconds.
-
While the BZX384B2V4-V-GS08 is a general-purpose diode, it's not optimized for high-frequency applications. For high-frequency use, consider using a diode with a lower capacitance and higher switching speed, such as the 1N4148 or 1N4448.
-
While both diodes have similar voltage and current ratings, they have different characteristics. The BZX384B2V4-V-GS08 has a lower reverse recovery time and higher switching speed than the 1N4007. Ensure the BZX384B2V4-V-GS08 meets the specific requirements of your application before using it as a replacement.
-
The typical junction capacitance of the BZX384B2V4-V-GS08 is around 10 pF to 20 pF, depending on the reverse voltage and frequency.
-
The BZX384B2V4-V-GS08 is an AEC-Q101 qualified diode, making it suitable for automotive applications. However, ensure you follow the recommended operating conditions and guidelines for the specific automotive application.