Part Details for BZX384-C6V8 by General Instrument Corp
Results Overview of BZX384-C6V8 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C6V8 Information
BZX384-C6V8 by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX384-C6V8
BZX384-C6V8 CAD Models
BZX384-C6V8 Part Data Attributes
|
BZX384-C6V8
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX384-C6V8
General Instrument Corp
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C6V8
This table gives cross-reference parts and alternative options found for BZX384-C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C6V8S-7-F | Diodes Incorporated | $0.0648 | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZX384-C6V8 vs BZT52C6V8S-7-F |
BZT52C6V8S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZX384-C6V8 vs BZT52C6V8S |
BZT52C6V8S | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5.9%, 0.2W | BZX384-C6V8 vs BZT52C6V8S |
BZT52C6V8S | Hitano Enterprise Corp | Check for Price | Zener Diode, | BZX384-C6V8 vs BZT52C6V8S |
RD6.8SB | Renesas Electronics Corporation | Check for Price | 6.805V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 | BZX384-C6V8 vs RD6.8SB |
CMDZ6V8BK | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZX384-C6V8 vs CMDZ6V8BK |
BZT52C6V8S | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | BZX384-C6V8 vs BZT52C6V8S |