Part Details for BZX384-C3V3 by Philips Semiconductors
Results Overview of BZX384-C3V3 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C3V3 Information
BZX384-C3V3 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX384-C3V3
BZX384-C3V3 CAD Models
BZX384-C3V3 Part Data Attributes
|
BZX384-C3V3
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384-C3V3
Philips Semiconductors
Zener Diode, 3.3V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C3V3
This table gives cross-reference parts and alternative options found for BZX384-C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384-C3V3/A2 | Nexperia | Check for Price | Zener Diode | BZX384-C3V3 vs BZX384-C3V3/A2 |
BZX384-C3V3,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | BZX384-C3V3 vs BZX384-C3V3,115 |
BZX384-C3V3 | NXP Semiconductors | Check for Price | 3.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | BZX384-C3V3 vs BZX384-C3V3 |
BZX384-C3V3 | General Instrument Corp | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, | BZX384-C3V3 vs BZX384-C3V3 |
CMDZ3V3 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | BZX384-C3V3 vs CMDZ3V3 |