Part Details for BZX384-C30115 by Nexperia
Results Overview of BZX384-C30115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C30115 Information
BZX384-C30115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384-C30115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384-C30115
|
IBS Electronics | BZX384-C30115 by NEXPERIA is a 30V Zener diode with 5% tolerance, 300mW power rating, and SOD-323 package, ideal for voltage regulation in automotive applications. Min Qty: 3000 Package Multiple: 1 | 54000 |
|
$0.0143 / $0.0159 | Buy Now |
DISTI #
BZX384-C30,115
|
Avnet Asia | Diode Zener Single 30V 5% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-C30,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0239 | Buy Now |
|
LCSC | Independent Type 28V32V 300mW 30V SOD-323 Zener Diodes ROHS | 1660 |
|
$0.0183 / $0.0355 | Buy Now |