-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C11,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9871
|
Newark | Zener Single Diode, 11 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Nexperia BZX384-C11,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1049 |
|
$0.0470 / $0.1280 | Buy Now |
DISTI #
93X4063
|
Newark | Zener Single Diode, 11 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Nexperia BZX384-C11,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0270 | Buy Now |
DISTI #
1727-2970-1-ND
|
DigiKey | DIODE ZENER 11V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13705 In Stock |
|
$0.0189 / $0.1200 | Buy Now |
DISTI #
BZX384-C11,115
|
Avnet Americas | Diode Zener Single 11V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-C11,115) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0130 | Buy Now |
DISTI #
771-BZX384-C11115
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 7111 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
E02:0323_00162030
|
Arrow Electronics | Diode Zener Single 11V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2447 | Europe - 9000 |
|
$0.0150 | Buy Now |
|
Future Electronics | BZX384 Series 11 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0126 / $0.0137 | Buy Now |
DISTI #
85966979
|
Verical | Diode Zener Single 11V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2201 | Americas - 552000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85969662
|
Verical | Diode Zener Single 11V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2101 | Americas - 150000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
85970324
|
Verical | Diode Zener Single 11V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 1801 | Americas - 85000 |
|
$0.0208 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-C11,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-C11,115
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
The recommended land pattern for the BZX384-C11,115 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.2 mm. The pad should be centered on the component and have a thermal relief pattern to prevent solder wicking.
To handle the ESD sensitivity of the BZX384-C11,115, it is recommended to use ESD protection devices, such as TVS diodes, at the input and output pins. Additionally, ensure that the PCB design and manufacturing process follow ESD-safe handling and assembly procedures.
The maximum operating temperature range for the BZX384-C11,115 is -40°C to 150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It is recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance.
Yes, the BZX384-C11,115 is suitable for high-reliability applications. It is manufactured using a high-reliability process and has undergone rigorous testing to ensure its performance and reliability. However, it is recommended to follow the recommended operating conditions and handling procedures to ensure the device's reliability.
To ensure the BZX384-C11,115 is properly soldered, follow the recommended soldering profile and use a solder with a melting point above 217°C. Ensure the PCB is clean and free of contaminants, and use a soldering iron with a temperature range of 350°C to 400°C. Avoid overheating the component or the PCB.