Part Details for BZX384-B6V2,115 by NXP Semiconductors
Results Overview of BZX384-B6V2,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-B6V2,115 Information
BZX384-B6V2,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX384-B6V2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 6.2V V(Z), 2%, 0.3W, SILICON, UNIDIRECTIONAL | 15668 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 2%, 0.3W, SILICON, UNIDIRECTIONAL | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
SMC-BZX384-B6V2,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27000 |
|
RFQ | |
|
Vyrian | Diodes | 30040 |
|
RFQ |
Part Details for BZX384-B6V2,115
BZX384-B6V2,115 CAD Models
BZX384-B6V2,115 Part Data Attributes
|
BZX384-B6V2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX384-B6V2,115
NXP Semiconductors
BZX384 series - Voltage regulator diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-B6V2,115
This table gives cross-reference parts and alternative options found for BZX384-B6V2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B6V2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384-B6V2 | Philips Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.3W, | BZX384-B6V2,115 vs BZX384-B6V2 |
BZX384-B6V2 | Vishay Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-2 | BZX384-B6V2,115 vs BZX384-B6V2 |
BZX384-B6V2,115 Frequently Asked Questions (FAQ)
-
The recommended land pattern for BZX384-B6V2,115 can be found in the NXP application note AN11173, which provides guidelines for PCB layout and assembly of SOD523 packaged devices.
-
To prevent ESD damage, handle the devices by the body, avoid touching the pins, and use an ESD wrist strap or mat. Also, ensure that the PCB and assembly process follow ESD-safe practices.
-
The maximum power dissipation of BZX384-B6V2,115 is 250 mW, which is limited by the package thermal resistance and the maximum junction temperature of 150°C.
-
While the device is rated for operation up to 150°C, it's essential to consider the derating of the power dissipation and the voltage regulator's performance at high temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
To select the correct voltage regulator, consider the input voltage range, output voltage, current requirements, and power dissipation. Also, evaluate the device's performance, including line regulation, load regulation, and quiescent current.