Part Details for BZW06-85B by Taiwan Semiconductor
Results Overview of BZW06-85B by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-85B Information
BZW06-85B by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW06-85B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-85BTR-ND
|
DigiKey | TVS DIODE 85.5VWM 178V DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1280 | Buy Now |
DISTI #
BZW06-85B
|
Avnet Americas | Diode TVS Single Bi-Directional 85.5V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-85B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1193 | Buy Now |
DISTI #
821-BZW06-85BR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 100V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1050 / $0.6500 | Order Now |
Part Details for BZW06-85B
BZW06-85B CAD Models
BZW06-85B Part Data Attributes
|
BZW06-85B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-85B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-85B
This table gives cross-reference parts and alternative options found for BZW06-85B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-85B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA85C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | BZW06-85B vs SA85C |
SA85C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW06-85B vs SA85C |
P6KE160C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon | BZW06-85B vs P6KE160C |
P6KE160C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, | BZW06-85B vs P6KE160C |
SA8.5C-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW06-85B vs SA8.5C-E3/54 |
SA8.5C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | BZW06-85B vs SA8.5C |
SA8.5CB | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW06-85B vs SA8.5CB |
P6KE160C | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW06-85B vs P6KE160C |
P6KE160CTR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | BZW06-85B vs P6KE160CTR |
P6KE160C-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW06-85B vs P6KE160C-E3/54 |