Part Details for BZW06-40B by Taiwan Semiconductor
Results Overview of BZW06-40B by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-40B Information
BZW06-40B by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW06-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-40BTR-ND
|
DigiKey | TVS DIODE 40.2VWM 84VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1280 | Buy Now |
DISTI #
BZW06-40B
|
Avnet Americas | Diode TVS Single Bi-Directional 40.2V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-40B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1193 | Buy Now |
DISTI #
821-BZW06-40B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 47V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1050 / $0.6500 | Order Now |
DISTI #
BZW06-40B
|
EBV Elektronik | Diode TVS Single BiDirectional 402V 600W 2Pin DO204AC TR (Alt: BZW06-40B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZW06-40B
BZW06-40B CAD Models
BZW06-40B Part Data Attributes
|
BZW06-40B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-40B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-40B
This table gives cross-reference parts and alternative options found for BZW06-40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE47C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | BZW06-40B vs P6KE47C |
P6KE47CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | BZW06-40B vs P6KE47CA |
P6KE47CAB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | BZW06-40B vs P6KE47CAB |
P6KE47CAT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | BZW06-40B vs P6KE47CAT |
BZW06-40B | STMicroelectronics | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | BZW06-40B vs BZW06-40B |