Part Details for BZW06-40B by SEMIKRON
Results Overview of BZW06-40B by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW06-40B Information
BZW06-40B by SEMIKRON is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZW06-40B
BZW06-40B CAD Models
BZW06-40B Part Data Attributes
|
BZW06-40B
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BZW06-40B
SEMIKRON
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-40B
This table gives cross-reference parts and alternative options found for BZW06-40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE47CA | STMicroelectronics | $0.2547 | 600 W TVS in DO-15 | BZW06-40B vs P6KE47CA |
P6KE47CAHE3/54 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | BZW06-40B vs P6KE47CAHE3/54 |
P6KE47CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | BZW06-40B vs P6KE47CA |
P6KE47C-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | BZW06-40B vs P6KE47C-T |
P6KE47CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | BZW06-40B vs P6KE47CA |
P6KE47CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional, | BZW06-40B vs P6KE47CA |
P6KE47CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW06-40B vs P6KE47CA |
P6KE47CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, | BZW06-40B vs P6KE47CA-T13 |
P6KE47CA_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | BZW06-40B vs P6KE47CA_B0_00001 |
P6KE47CTR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | BZW06-40B vs P6KE47CTR |